Convertitori da DC a DC e chip regolatori di commutazione
MAX1920ETT+T
Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 1.25V to 4V 0.4A 6-Pin TDFN EP T/R
Analog DevicesSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1200
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.25 to 4
Maximum Output Current (A)
0.4
Minimum Input Voltage (V)
2
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2 to 5.5
Typical Quiescent Current (uA)
220
Line Regulation
0.2%/V(Typ)
Load Regulation
0.005%/mA(Typ)
Efficiency (%)
90(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
6
Standard Package Name
DFN
Supplier Package
TDFN EP
Pin Count
6
Lead Shape
No Lead

