Arrow Electronic Components Online
MAASU32NSB7474KTCA01|TAIYO|simage
MAASU32NSB7474KTCA01|TAIYO|limage
Condensatori in ceramica multitstrato

MAASU32NSB7474KTCA01

Multilayer Ceramic Capacitors (High dielectric type) for Automotive Powertrain and Safety (Cu external electrode products)

TAIYO YUDEN
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.24.00.20
  • Capacitance Value
    0.47uF
  • Voltage
    50VDC
  • Dielectric
    X7R
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    3.5
  • Package/Case
    1210

Documentazione e Risorse

Schede tecniche
Risorse di progettazione