Regolatori lineari
LP2954IM/NOPB
LDO Regulator Pos 1.23V to 29V 0.25A 8-Pin SOIC Tube
Texas InstrumentsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Output Type
Adjustable
Output Voltage (V)
1.23 to 29
Maximum Output Current (A)
0.25
Minimum Input Voltage (V)
-20
Maximum Input Voltage (V)
30
Maximum Dropout Voltage @ Current (V)
0.1@1mA|0.3@50mA|0.4@100mA|0.6@250mA
Reference Voltage (V)
1.255
Line Regulation
0.2%
Load Regulation
0.2%
Junction to Ambient
160°C/W
Junction to Case
3°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.91
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
8
Lead Shape
Gull-wing

