Arrow Electronic Components Online
LNR2D683MSE|NICHICON|originalImage
LNR2D683MSE|NICHICON|simage
Capacitor Aluminum Electrolytic

LNR2D683MSE

Cap Aluminum Lytic 68000uF 200V 20% (100 X 250mm) Clamp Mount Screw 22.6A 5000h 85°C Bulk

Nichicon
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.22.00.85
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    68000uF
  • Tolerance
    20%
  • Voltage
    200VDC
  • IR (mA)
    22.6
  • IL (uA)
    5000@5Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Clamp Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    100 X 250
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    100
  • Product Height (mm)
    250
  • Product Weight (g)
    3334

Documentazione e Risorse

Schede tecniche
Risorse di progettazione