Moduli di carattere LCD
LCM-S04004DSF
Character Display STN Transflective 40Char x 4Line 18-Pin Bulk
LumexSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8531.20.00.20
Automotive
No
PPAP
No
LCD Type
STN
Display Mode
Transflective
Typical Brightness (cd/m2)
70(Min)
Backlight
LED
Character Format
40Char x 4Line
Dot Format (Dots)
5x8
Active Area (mm)
149x29.5
Outline Dimensions (mm)
190x54x14.5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Packaging
Bulk
Mounting
Screw
Package Height
14.5(Max)
Package Width
54
Package Length
190
PCB changed
18
Pin Count
18

