Controllori Ethernet
LAN9115-MT
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 100-Pin TQFP Tray
Microchip TechnologySpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Category
Single Chip
Physical Network Type
100BASE-TX|10BASE-T
Ethernet Speed (Mbps)
10|100
Standard Supported
IEEE 802.3|IEEE 802.3u
Communication Mode
Half Duplex|Full Duplex
Ethernet Interface Type
MII
Minimum Operating Supply Voltage (V)
2.97
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.63
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Loopback Mode
Internal
DMA Support
Yes
Auto-Negotiation
Yes
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing

