Arrow Electronic Components Online
IRLR2908TRPBF|INFINEON|simage
IRLR2908TRPBF|INFINEON|limage
MOSFET

IRLR2908TRPBF

Trans MOSFET N-CH Si 80V 39A 3-Pin(2+Tab) DPAK T/R

Infineon Technologies AG
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    Si
  • Configuration
    Single
  • Process Technology
    750nm
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    80
  • Maximum Gate-Source Voltage (V)
    ±16
  • Maximum Gate Threshold Voltage (V)
    2.5
  • Operating Junction Temperature (°C)
    -55 to 175
  • Maximum Continuous Drain Current (A)
    39
  • Maximum Gate-Source Leakage Current (nA)
    200
  • Maximum IDSS (uA)
    20
  • Maximum Drain-Source Resistance (mOhm)
    28@10V
  • Typical Gate Charge @ Vgs (nC)
    22@4.5V
  • Typical Gate to Drain Charge (nC)
    11
  • Typical Gate to Source Charge (nC)
    6
  • Typical Reverse Recovery Charge (nC)
    210
  • Typical Input Capacitance @ Vds (pF)
    1890@25V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    35@25V
  • Minimum Gate Threshold Voltage (V)
    1
  • Typical Output Capacitance (pF)
    1920
  • Maximum Power Dissipation (mW)
    120000
  • Typical Fall Time (ns)
    55
  • Typical Rise Time (ns)
    95
  • Typical Turn-Off Delay Time (ns)
    36
  • Typical Turn-On Delay Time (ns)
    12
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Typical Drain-Source Resistance @ 25°C (mOhm)
    22.5@10V|25@4.5V
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    150
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    40
  • Typical Gate Plateau Voltage (V)
    3.2
  • Typical Reverse Recovery Time (ns)
    75
  • Maximum Diode Forward Voltage (V)
    1.3
  • Maximum Positive Gate-Source Voltage (V)
    16
  • Mounting
    Surface Mount
  • Package Height
    2.29
  • Package Width
    6.1
  • Package Length
    6.54
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Quantità Ordine

Documentazione e Risorse

Schede tecniche
Risorse di progettazione