Arrow Electronic Components Online
HK06031N5STV|TAIYO|simage
HK06031N5STV|TAIYO|limage
Induttori montati su superficie

HK06031N5S-TV

Inductor RF Chip Multi-Layer 0.0015uH 0.3nH 100MHz 4Q-Factor Ceramic 0.43A 0.13Ohm DCR 0201 T/R Automotive AEC-Q200

TAIYO YUDEN
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    RF Chip
  • Technology
    Multi-Layer
  • Core Material
    Ceramic
  • Inductance (H)
    0.0015u
  • Tolerance
    0.3nH
  • Inductance Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    0.43
  • Maximum DC Resistance (Ohm)
    0.13
  • Minimum Quality Factor
    4
  • Quality Test Frequency (Hz)
    100M
  • Minimum Self Resonant Frequency (Hz)
    10000M
  • Number of Terminals
    2
  • Case Size
    0201
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    0.63
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.33
  • Maximum Product Height (mm)
    0.33

Documentazione e Risorse

Schede tecniche
Risorse di progettazione