Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Packaging
Tube
Mounting
Through Hole
Package Height
3.94(Max)
Package Width
4(Max)
Package Length
9.91(Max)
PCB changed
8
Supplier Package
PDIP
Pin Count
8