Arrow Electronic Components Online
LED

GW JTLPS1.1L-MKMP-NC-1-150-R33

LED Uni-Color Lime 2-Pin Chip 2835

ams OSRAM
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    9026.20.40.00
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Lime
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Colored Diffused
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    105lm
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    200
  • Maximum Forward Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • High Power
    Yes
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    2.8
  • Package Length
    3.41
  • PCB changed
    2
  • Supplier Package
    Case 2835
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources