Arrow Electronic Components Online
GRM155R71H271KA01D|MURATA|simage
GRM155R71H271KA01D|MURATA|limage
Condensatori in ceramica multitstrato

GRM155R71H271KA01D

Cap Ceramic 270pF 50V X7R 10% Pad SMD 0402 125°C T/R

Murata Manufacturing
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    NRND
  • Codice HTS
    GRM155R71H271KA01D
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    270pF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    1 X 0.5 X 0.5
  • Package/Case
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.5
  • Product Weight (g)
    0.0016

Documentazione e Risorse

Schede tecniche
Risorse di progettazione