Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Codice HTS
EA
Automotive
No
PPAP
No
Number of Elements per Chip
1
Maximum Working Voltage (V)
12
Maximum Reverse Leakage Current (uA)
1
Mounting
Surface Mount
Package Height
0.61(Max)
Package Width
1.27(Max)
Package Length
1.57(Max)
PCB changed
2
Standard Package Name
DFN
Supplier Package
DFN
Pin Count
2
Quantità Ordine