Connector Headers and PCB Receptacles
G881B02102KEU
Conn Wire to Board HDR 2Power POS 3mm Solder ST Top Entry Thru-Hole Tray
Amphenol Communications SolutionsProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
2Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3
Body Orientation
Straight
Maximum Current Rating (A)
6.5
Maximum Voltage Rating
250V
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
7.61
Tail Length (mm)
3.18
Mounting
Through Hole