Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
9.6
Maximum Input Voltage (V)
14.4
Maximum Output Voltage (V)
264
Maximum Output Current (A)
5
Output Device
Triac
Output Type
AC
I/O Isolation Voltage (V)
2500
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Mounting
Through Hole
Package Height
25(Max)
Package Width
7.6
Package Length
40(Max)
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
4