Arrow Electronic Components Online
FS100R12KT4GBOSA1|INFINEON|simage
FS100R12KT4GBOSA1|INFINEON|limage
moduli IGBT

FS100R12KT4GBOSA1

Trans IGBT Module N-CH 1200V 100A 515W 35-Pin ECONO3-4 Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    NRND
  • Codice HTS
    8541.29.00.55
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Channel Type
    N
  • Configuration
    Hex
  • Typical Collector-Emitter Saturation Voltage (V)
    1.75
  • Maximum Collector-Emitter Voltage (V)
    1200
  • Maximum Power Dissipation (mW)
    515
  • Maximum Gate Emitter Voltage (V)
    ±20
  • Maximum Continuous DC Collector Current (A)
    100
  • Maximum Gate Emitter Leakage Current (uA)
    0.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tray
  • Mounting
    Screw
  • Package Height
    17
  • Package Width
    62.5
  • Package Length
    122
  • PCB changed
    35
  • Supplier Package
    ECONO3-4
  • Pin Count
    35

Documentation and Resources

Datasheets
Design resources