Arrow Electronic Components Online
ENC28J60TISO|MICROCHP|simage
ENC28J60TISO|MICROCHP|limage
Controllori Ethernet

ENC28J60T-I/SO

Ethernet CTLR Single Chip 10Mbps 3.3V 28-Pin SOIC W T/R

Microchip Technology
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.31.00.30
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Single Chip
  • Physical Network Type
    10BASE-T
  • Ethernet Speed (Mbps)
    10
  • Standard Supported
    IEEE 802.3
  • Communication Mode
    Full Duplex|Half Duplex
  • Host Interface
    SPI
  • Ethernet Interface Type
    MII|MIIM
  • Minimum Operating Supply Voltage (V)
    3.1
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • DMA Support
    Yes
  • Auto-Negotiation
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.05(Min)
  • Package Width
    7.5
  • Package Length
    17.9
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentazione e Risorse

Schede tecniche
Risorse di progettazione