Convertitori da DC a DC e chip regolatori di commutazione
EC2630QI
Conv DC-DC 8V to 13.2V Single-Out 4.5A 36-Pin QFN EP T/R
AlteraSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Output Type
Fixed
Maximum Switching Frequency (kHz)
68 to 165
Switching Regulator
Yes
Number of Outputs
1
Maximum Output Current (A)
4.5
Minimum Input Voltage (V)
8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Efficiency (%)
97.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
9
Package Width
5.5
Package Length
5.5
PCB changed
36
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
36
Lead Shape
No Lead