Arrow Electronic Components Online
EC0111-000|TE|simage
EC0111-000|TE|limage
Marcatori da cavo

EC0111-000

Cable Markers Pre-Marked Push On Yellow Reel

TE Connectivity
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Marker Type
    Pre-Marked
  • Marker Color
    Yellow
  • Minimum Cable Diameter (mm)
    1.5
  • Maximum Cable Diameter (mm)
    2
  • Legend
    K
  • Legend Color
    Black
  • Insertion
    After Termination
  • Minimum Operating Temperature (°C)
    -45
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Reel
  • Product Length (mm)
    4.5
  • Mounting
    Push On

Documentazione e Risorse

Schede tecniche
Risorse di progettazione