Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active-Unconfirmed
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Inductive
Module/IC Classification
Module
Switching Mode
NO
Sensing Distance (mm)
3
Sensing Distance Range (mm)
2 to 7
Response Frequency (Hz)
1000
DC Supply Voltage (V)
12 to 24
Typical Operating Supply Voltage (V)
12|18|24|15
Maximum Operating Supply Voltage (V)
24
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Hysteresis
10%
Body Material
Nickel Plated Brass
Body Style
Barrel
Shielding
Shielded
Terminal Type
Pre-Wire
Diameter
21
Mounting
Screw
Package Length
43.3
PCB changed
2
Pin Count
2