Arrow Electronic Components Online
DP83620SQE/NOPB|TI|simage
DP83620SQE/NOPB|TI|limage
PHY

DP83620SQE/NOPB

PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin WQFN EP T/R

Texas Instruments

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    5A991b.1.
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    100Mbps
  • PHY Line Side Interface
    No
  • JTAG Support
    Yes
  • Integrated CDR
    Yes
  • Standard Supported
    IEEE 1149.1|IEEE 802.3u|100BASE-FX
  • Typical Data Rate (Mbps)
    10/100
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    105(Typ)
  • Maximum Power Dissipation (mW)
    290
  • Power Supply Type
    Analog
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    7.15(Max)
  • Package Length
    7.15(Max)
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentazione e Risorse

Schede tecniche
Risorse di progettazione