Arrow Electronic Components Online
DF06SF|DIODEZTX|simage
DF06SF|DIODEZTX|limage
Raddrizzatori a ponte

DF06SF

Diode Rectifier Bridge Single 600V 1A 4-Pin Case DFS

Diodes Incorporated
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Unconfirmed
  • Codice HTS
    EA
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Single Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    600
  • Peak Average Forward Current (A)
    1@Ta=40°C
  • Peak RMS Reverse Voltage (V)
    420
  • Peak Non-Repetitive Forward Surge Current (A)
    50
  • Maximum Forward Voltage (V)
    1.1
  • Peak Reverse Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    2.6(Max)
  • Package Width
    6.5(Max)
  • Package Length
    8.51(Max)
  • PCB changed
    4
  • Supplier Package
    Case DFS
  • Pin Count
    4

Documentazione e Risorse

Schede tecniche
Risorse di progettazione