Arrow Electronic Components Online
DAC8162SDSCR|TI|simage
DAC8162SDSCR|TI|limage
Convertitori digitali analogici

DAC8162SDSCR

DAC 2-CH Resistor-String 14-bit 10-Pin WSON EP T/R

Texas Instruments

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    General Purpose
  • Architecture
    Resistor-String
  • Resolution
    14bit
  • Conversion Rate
    100ksps
  • Number of DAC Channels
    2
  • Number of Outputs per Chip
    2
  • Maximum Settling Time (us)
    10(Typ)
  • Interface Type
    Serial (3-Wire, SPI, QSPI, Microwire)
  • Output Type
    Voltage
  • Output Polarity
    Unipolar
  • Voltage Reference
    Internal|External
  • Minimum Single Supply Voltage (V)
    2.7
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    7.15
  • Integral Nonlinearity Error
    ±3LSB
  • Full Scale Error
    ±0.2%FSR
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3.15(Max)
  • Package Length
    3.15(Max)
  • PCB changed
    10
  • Standard Package Name
    SON
  • Supplier Package
    WSON EP
  • Pin Count
    10
  • Lead Shape
    No Lead
Quantità Ordine

Documentazione e Risorse

Schede tecniche
Risorse di progettazione