Specifiche Tecniche del Prodotto
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
240
Maximum AC Voltage Rating (V)
150
Maximum DC Voltage Rating (V)
200
Maximum Clamping Voltage (V)
395
Tolerance Voltage
10%
Clamping Current (A)
50
Maximum Surge Current (A)
6000
Capacitance Value
900
Energy (J)
92
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
16.5
Product Depth (mm)
4.8
Product Height (mm)
20
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
7.5

