Arrow Electronic Components Online
CT6E2019PCA34|ITT|simage
CT6E2019PCA34|ITT|limage
Connettori circolare

CT6E2019PCA34

Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

ITT Cannon

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Supplier Unconfirmed
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active-Unconfirmed
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    20-19
  • Wire Size (AWG)
    8-10
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Chromate Over Cadmium
  • Housing Color
    Olive Drab
  • Maximum Current Rating (A)
    74
  • Maximum Voltage Rating
    700VDC|500VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP65
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    1
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    100
  • Product Diameter (mm)
    37.3
  • Product Length (mm)
    38.1

Documentazione e Risorse

Schede tecniche
Risorse di progettazione