Arrow Electronic Components Online
CT02411PS|ITT|simage
CT02411PS|ITT|limage
Connettori circolare

CT02411PS

Conn Circular PIN 9 POS Solder ST Wall Mount 9 Terminal 1 Port

ITT Cannon

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active-Unconfirmed
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Wall Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    9
  • Number of Terminals
    9
  • Contact Gender
    PIN
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    24-11
  • Wire Size (AWG)
    (8-10)/(12-14)
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Chromate Over Cadmium
  • Housing Color
    Olive Drab
  • Maximum Current Rating (A)
    74/41
  • Maximum Voltage Rating
    700VDC|500VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • IP Rating
    IP65
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    1/3
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    100
  • Product Length (mm)
    39.7
  • Product Depth (mm)
    44.5
  • Product Height (mm)
    44.5

Documentazione e Risorse

Schede tecniche
Risorse di progettazione