Arrow Electronic Components Online
CRM0805FX7501ELF|BOURNS|simage
CRM0805FX7501ELF|BOURNS|limage
Resistori fissi - SMD

CRM0805-FX-7501ELF

Res Thick Film 0805 7.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

Bourns
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8533.21.00.20
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    7.5K
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    150
  • Current Sensing
    Yes
  • Power Rating (W)
    0.25 (1/4)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    0805
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0805
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.2
  • Product Height (mm)
    0.5
  • Mounting
    Surface Mount
Quantità Ordine

Documentazione e Risorse

Schede tecniche
Risorse di progettazione