Arrow Electronic Components Online
CN0967C18G11S7040|CINCH|simage
CN0967C18G11S7040|CINCH|limage
Connettori circolare

CN0967C18G11S7-040

Conn Circular SKT 11 POS Crimp ST Flange Mount 11 Terminal 1 Port Medical

Cinch Connectivity Solutions
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Not Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Military Standard
    MIL-C-26500
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Flange Mount
  • Body Orientation
    Straight
  • Polarization
    7
  • Number of Ports
    1
  • Number of Contacts
    11
  • Number of Terminals
    11
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    18-11
  • Wire Size (AWG)
    16-18
  • Less Contact
    Yes
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Aluminum
  • Shell Plating
    Cadmium Over Nickel
  • Maximum Current Rating (A)
    22
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Insulation Resistance (MOhm)
    5000
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    200
  • Product Length (mm)
    35.73
  • Product Depth (mm)
    34.11
  • Product Height (mm)
    34.11

Documentazione e Risorse

Schede tecniche
Risorse di progettazione