Arrow Electronic Components Online
Moduli LED

CMA2550-0000-000N0U0A30Q

LED Modules Uni-Color White 2-Pin Tray

Cree LED
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Viewing Angle (°)
    115
  • Maximum Reverse Current (uA)
    100
  • Rated Current (mA)
    3300
  • Test Current (mA)
    1400
  • Rated Voltage (V)
    37.4
  • Typical Color Temperature
    3000K
  • Supplier Color
    White
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Height
    1.7 mm
  • Package Width
    23.85 mm
  • Package Length
    23.85 mm
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources