Arrow Electronic Components Online
CLT10402FMDAK|SAMTEC|simage
CLT10402FMDAK|SAMTEC|limage
Connector Headers and PCB Receptacles

CLT-104-02-FM-D-A-K

Conn Socket Strip RCP 8 POS 2mm Solder ST Top Entry SMD TIGER CLAW™ Tube

Samtec
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    8
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    4.2/Contact
  • Maximum Voltage Rating
    573VDC, 405VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tube
  • Product Length (mm)
    8
  • Product Depth (mm)
    5.16
  • Product Height (mm)
    2.29
  • Tradename
    TIGER CLAW™
  • Mounting
    Surface Mount
  • Family/Series
    CLT
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    72
  • MSL
    1
Quantità Ordine

Documentazione e Risorse

Schede tecniche
Risorse di progettazione