Arrow Electronic Components Online
CLF7045NIT2R2ND|TDK|simage
CLF7045NIT2R2ND|TDK|limage
Induttori montati su superficie

CLF7045NIT-2R2N-D

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 5.1A 0.0169Ohm DCR Automotive AEC-Q200 T/R

TDK
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.50.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    2.2u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    5.1
  • Maximum Saturation Current (A)
    6.2
  • Maximum DC Resistance (Ohm)
    0.0169
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7.6
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7.2
  • Maximum Product Height (mm)
    4.8
Quantità Ordine

Documentazione e Risorse

Schede tecniche
Risorse di progettazione