Arrow Electronic Components Online
CDRH4D22HPNP2R2NC|SUMIDA|simage
CDRH4D22HPNP2R2NC|SUMIDA|limage
Induttori montati su superficie

CDRH4D22HPNP-2R2NC

Inductor Power Shielded Drum Core 2.2uH 25% 100KHz Ferrite 2.4A 0.0443Ohm DCR T/R

SUMIDA CORPORATION
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    2.2u
  • Tolerance
    25%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    2.4
  • Maximum Saturation Current (A)
    3.2
  • Maximum DC Resistance (Ohm)
    0.0443
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    5
  • Maximum Product Height (mm)
    2.4
Quantità Ordine

Documentazione e Risorse

Schede tecniche
Risorse di progettazione