Arrow Electronic Components Online
CD45B2GA221KNKA|TDK|simage
CD45B2GA221KNKA|TDK|limage
Strati singoli in ceramica del condensatore

CD45-B2GA221K-NKA

Cap Ceramic Single Suppression X1/Y1 220pF 400VAC/440VAC B 10% (6.5 X 6mm) Radial Disc 10mm 125°C Bulk

TDK
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.23.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic Disc
  • Capacitance Value
    220pF
  • Tolerance
    10%
  • Voltage
    400VAC|440VAC
  • Dielectric
    B
  • Microwave Application
    No
  • Construction
    Disc
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    10
  • Suppression Class
    X1/Y1
  • Size (mm)
    6.5 X 6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    6.5(Max)
  • Product Depth (mm)
    6(Max)
  • Seated Plane Height (mm)
    10.5(Max)
  • Mounting
    Through Hole
Quantità Ordine

Documentazione e Risorse

Schede tecniche
Risorse di progettazione