Arrow Electronic Components Online
C316C102K5R5CA9750|KEMET|simage
C316C102K5R5CA9750|KEMET|limage
Condensatori in ceramica multitstrato

C316C102K5R5CA9750

Cap Ceramic 0.001uF 50V X7R 10% Radial 2.54mm 125°C

KEMET Corporation
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.001uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2.54
  • Case Style
    Dipped
  • Size (mm)
    3.81 X 2.54 X 5.84
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Lead Diameter (mm)
    0.51
  • Product Length (mm)
    3.81(Max)
  • Product Depth (mm)
    2.54(Max)
  • Product Height (mm)
    5.84(Max)
  • Seated Plane Height (mm)
    5.84(Max)

Documentazione e Risorse

Schede tecniche
Risorse di progettazione