Più cercato
Moduli di carattere LCD
C216W01BBW00
Character Display FSTN 16Char x 2Line 16-Pin
Crystal Clear Technology Sdn. Bhd.Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Supplier Unconfirmed
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
Unknown
PPAP
Unknown
LCD Type
FSTN
Typical Contrast Ratio
3:1
Typical Brightness (cd/m2)
160(Min)
Backlight
LED
Character Format
16Char x 2Line
Dot Format (Dots)
5x8
Active Area (mm)
56.2x11.5
Outline Dimensions (mm)
80x36x13
Typical Response Time (ms)
450
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Screw
Package Height
10(Max)
Package Width
36
Package Length
80
PCB changed
16
Pin Count
16