Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.10.00.40
Automotive
Yes
PPAP
Unknown
Type
Chip
Acting
Very Fast
Application
Industrial Equipment|LCD Monitor|Medical Equipment|Notebook|Office Electronic Equipment|Power Supply
Fuse Size (mm)
3.2 X 1.58 X 0.58
Current Rating (A)
0.25
Maximum Voltage Rating (V)
125
Maximum AC Voltage Rating (V)
125
Maximum DC Voltage Rating (V)
63
Maximum Power Dissipation (W)
0.06(Typ)
Breaking Capacity @ Rated Voltage (A)
100@125VAC|50@63VDC
Typical Melting I2t (A²S)
0.00003
Typical Cold Resistance (Ohm)
0.85
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
1.58
Product Length (mm)
3.2
Product Height (mm)
0.58
Fuse Material
Ceramic
Mounting
Surface Mount
Package/Case
1206