Condensatori in ceramica multitstrato
C0510X5R1C104M030BC
Cap Ceramic 0.1uF 16V X5R 20% Wide Terminal SMD 0204 85°C T/R
TDKSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.1uF
Tolerance
20%
Voltage
16VDC
Dielectric
X5R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Wide Terminal
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
5
Size (mm)
0.52 X 1 X 0.3
Package/Case
0204
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
0.52
Product Depth (mm)
1
Product Height (mm)
0.3
Quantità Ordine