Battery Management ICs
BQ7791504PWR
Battery Protection Li-Ion/Li-Pol 1mA 0V to 25V 24-Pin TSSOP T/R
Texas InstrumentsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Battery Protection
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
0.048(Typ)
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
25
Output Voltage (V)
0 to 25
Output Current (mA)
1(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
7.9(Max)
PCB changed
24
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
24

