Arrow Electronic Components Online
BAS716F|NEXPERIA|simage
BAS716F|NEXPERIA|limage
Raddrizzatori

BAS716F

Diode Switching 85V 0.2A 2-Pin SC-79 T/R Automotive AEC-Q101

Nexperia
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    75
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    85
  • Maximum Continuous Forward Current (A)
    0.2
  • Peak Non-Repetitive Forward Surge Current (A)
    4
  • Maximum Forward Voltage (V)
    1.25@0.15A
  • Peak Reverse Current (uA)
    0.005
  • Maximum Junction Ambient Thermal Resistance
    450K/W
  • Maximum Diode Capacitance (pF)
    2(Typ)
  • Maximum Power Dissipation (mW)
    250
  • Peak Reverse Recovery Time (ns)
    3000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.65(Max)
  • Package Width
    0.85(Max)
  • Package Length
    1.25(Max)
  • PCB changed
    2
  • Supplier Package
    SC-79
  • Pin Count
    2
  • Lead Shape
    Flat
Quantità Ordine

Documentazione e Risorse

Schede tecniche
Risorse di progettazione