Arrow Electronic Components Online
B82792C2475N365|EPCOS|simage
B82792C2475N365|EPCOS|limage
Common Mode Chokes - CMCs

B82792C2475N365

Common Mode Chokes Quad 4700uH 10kHz 0.3A 0.7Ohm DCR SMD T/R

TDK
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
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Data Line/Signal Line
  • Configuration
    Quad
  • Number of Lines
    4
  • Inductance (H)
    4700u
  • Leakage Inductance (H)
    300n
  • Test Frequency (Hz)
    10k
  • Maximum DC Current (A)
    0.3
  • Maximum DC Resistance (Ohm)
    0.7(Typ)
  • Maximum Voltage Rating
    42VAC, 80VDC
  • Withstand Voltage
    750VDC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    14.4
  • Maximum Product Depth (mm)
    10.5
  • Maximum Product Height (mm)
    7.3
  • Family/Series
    B82792C2
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Quantità Ordine

Documentazione e Risorse

Schede tecniche
Risorse di progettazione