Specifiche Tecniche del Prodotto
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
Automotive
Yes
Capacitance Value
0.056uF
Tolerance
20%
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Case Style
Ceramic Chip
Dissipation Factor (%)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Product Length (mm)
5
Product Depth (mm)
5
Product Height (mm)
1.6
Product Weight (g)
0.29
Quantità Ordine