Filtri SAW
B39841B4311P810
SAW Filter RF 836.5MHz 2.6dB 50Ohm SMD 5 Pin QCS5P Automotive AEC-Q200
Qualcomm® RF front-end (RFFE) filtersProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
Yes
PPAP
Unknown
Type
RF
Typical Center Frequency (Hz)
836.5M
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
2.6
Pass Band Ripple (dB)
1.8
Mounting
Surface Mount
Number of Terminals
5
Terminal Pitch (mm)
0.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
QCS5P
Product Length (mm)
1.4
Product Depth (mm)
1.1
Product Height (mm)
0.4