Multiplexer RF
B39431B3536A410
RF Diplexer 433.58MHz/434.3MHz Automotive AEC-Q200 8-Pin SMD
Qualcomm® RF front-end (RFFE) filtersProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
Yes
PPAP
Unknown
Type
Diplexer
Frequency Band (MHz)
433.58(Typ)|434.3(Typ)
Maximum Input Power
10dBm
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-45
Maximum Operating Temperature (°C)
125
Mounting
Surface Mount
Package Height
1.3 mm
Package Width
3.8 mm
Package Length
3.8 mm
PCB changed
8
Supplier Package
SMD
Pin Count
8