Filtri SAW
B39242B2654P810
SAW Filter RF 2442MHz 1.7dB 50Ohm+1.1nH SMD 5 Pin SMT
Qualcomm® RF front-end (RFFE) filtersProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Automotive
Unknown
PPAP
Unknown
Type
RF
Typical Center Frequency (Hz)
2442M
Load Impedance
50Ohm+1.1nH
Maximum Insertion Loss (dB)
1.7
Mounting
Surface Mount
Number of Terminals
5
Terminal Pitch (mm)
0.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Package Type
SMT
Product Length (mm)
1.4
Product Depth (mm)
1.1
Product Height (mm)
0.45(Max)