Arrow Electronic Components Online
B32686S0474J561|EPCOS|simage
B32686S0474J561|EPCOS|limage
Condensatori a film

B32686S0474J561

Cap Film 0.47uF 1000V PP 5%( 42 X 28 X 37mm) Screw Mount Lug Plastic Cylindrical Can 0.003 Ohm 110°C Bulk

TDK
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Snubber
  • Capacitance Value
    0.47uF
  • Tolerance
    5%
  • Voltage
    1000VDC|400VAC
  • ESR (Ohm)
    0.003
  • Dielectric
    PP
  • Construction
    Plastic Cylindrical Can
  • Mounting
    Screw Mount
  • Termination Style
    Lug
  • Size (mm)
    42 X 28 X 37
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Bulk
  • Product Length (mm)
    42(Max)
  • Product Depth (mm)
    28(Max)
  • Product Height (mm)
    37(Max)

Documentazione e Risorse

Schede tecniche
Risorse di progettazione