Arrow Electronic Components Online
B0530WRHG|TSC|limage
B0530WRHG|TSC|simage
Raddrizzatori

B0530W RHG

Diode Small Signal Schottky 30V 0.5A 2-Pin SOD-123 T/R

Taiwan Semiconductor
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Small Signal Schottky Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    30
  • Maximum Continuous Forward Current (A)
    0.5
  • Peak Non-Repetitive Forward Surge Current (A)
    5.5
  • Maximum Forward Voltage (V)
    0.43
  • Peak Reverse Current (uA)
    130
  • Maximum Power Dissipation (mW)
    410
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.35(Max)
  • Package Width
    1.8(Max)
  • Package Length
    2.85(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123
  • Pin Count
    2
  • Lead Shape
    Gull-wing
Quantità Ordine

Documentazione e Risorse

Schede tecniche
Risorse di progettazione