Arrow Electronic Components Online
ATM1312PBBM02|SINE|simage
ATM1312PBBM02|SINE|limage
Connector Headers and PCB Receptacles

ATM13-12PB-BM02

Conn Wire to Board HDR 12 POS 4.2mm Solder RA Side Entry Thru-Hole Tray

Amphenol
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    12
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    4.2
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    6.35
  • Maximum Current Rating (A)
    7.5
  • Maximum Voltage Rating
    250V
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tray
  • Product Length (mm)
    61
  • Product Depth (mm)
    38.2
  • Product Height (mm)
    34.6
  • Mounting
    Through Hole
Quantità Ordine

Documentazione e Risorse

Schede tecniche
Risorse di progettazione