Connettori circolare
ATC17-9-1939PN
Conn Circular PIN 9 POS Crimp ST Jam Nut 9 Terminal 1 Port
AmphenolProduct Technical Specifications
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536904000
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Jam Nut
Body Orientation
Straight
Number of Ports
1
Number of Contacts
9
Number of Terminals
9
Contact Gender
PIN
Termination Method
Crimp
Less Contact
No
Maximum Current Rating (A)
13
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Insulation Resistance (MOhm)
1000
Mating Cycle (Cycles)
100
Product Depth (mm)
47.62
Product Height (mm)
47.62