Arrow Electronic Components Online
ATA5577M1330CPPMY|MICROCHP|simage
ATA5577M1330CPPMY|MICROCHP|limage
Dev Kit

ATA5577M1330C-PPMY

NFC/RFID Tag and Transponder IC 100kHz to 150kHz 363bit

Microchip Technology
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Technology
    Passive
  • RF Type
    LF
  • Style
    IC
  • Memory Size
    363bit
  • Maximum Programming Time (ms)
    6
  • Number of Overwrites (Times)
    100000(Min)
  • Data Retention (Year)
    50
  • Frequency Range (kHz)
    100 to 150
  • Protocols Supported
    ISO/IEC 11784|ISO/IEC 11785
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentazione e Risorse

Schede tecniche
Risorse di progettazione