Emettitori infrarossi
APT1608F3C
Infrared Emitter 940nm 3mW/sr Rectangular Top Mount 2-Pin SMD T/R
KingbrightPotresti avere diritto a un prezzo migliore per questo prodotto. Accedi per verificarlo.
Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
940
LED Material
GaAs
Lens Dimensions (mm)
1.2x0.8x0.5
Typical Intensity
3mW/sr
Viewing Angle (°)
150
Maximum Forward Voltage (V)
1.6
Reverse Voltage (V)
5
Maximum Forward Current (mA)
50
Maximum Reverse Current (uA)
10
Test Current (mA)
20
Maximum Power Dissipation (mW)
80
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
High Brightness
No
High Power
No
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Mounting
Surface Mount
Package Height
0.75
Package Width
0.8
Package Length
1.6
PCB changed
2
Supplier Package
SMD
Pin Count
2
Family/Series
APT1608F3C
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2000
MSL
3
Quantità Ordine