Filtri di alimentazione
AMI-M11D-1-10-B-2
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Chassis Mount
Altran Magnetics, IncProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
RFI
Maximum Current Rating (A)
10
Maximum Leakage Current (mA)
0.38
Maximum Voltage Rating
250VAC
Inductance (mH)
0.495
Capacitance Value (uF)
0.94
Number of Phases
1
Mounting
Chassis Mount
Termination
Quick Connect
Number of Terminals
4
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Product Length (mm)
97.8
Product Depth (mm)
52.6
Product Height (mm)
33.5